Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill 71C301105N-1112NF technical specifications.
| Actuator Length | 9.53mm |
| Capacitance | 0.000001112F |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.