
The Grayhill 71C301106N-1112NC is a 6-position SP6T rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a silver contact material and is designed for panel mount applications. The switch has a continuous, fixed index stop and a 30° index angle. It is rated for use with AC voltages up to 115V and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous, Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |