This 1-position rotary switch features a silver contact material and a continuous, fixed index stop. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount and has a voltage rating of 115V AC. The actuator length is 9.53mm and the index angle is 30°.
Grayhill 71C301107N-1112NC technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous, Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.