This 12-position rotary switch features a silver contact material and a panel mount configuration. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for continuous use with fixed index stops and a 30° index angle. It is available in a single deck configuration with 1 pole per deck and a package quantity of 1. The switch is terminated with solder and has a voltage rating of 115V AC.
Checking distributor stock and pricing after the page loads.
Grayhill 71C301112SC-1112SF technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous, Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |