This 5-position single-pole single-throw rotary switch has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features silver contacts and a solder termination. The switch is packaged in bulk and is designed for panel mount applications. It is not radiation hardened.
Grayhill 71C36-01-1-05S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71C36-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.