The 71C36-2AJ-2AJ is a 2-position 10-position rotary switch from Grayhill. It features a silver contact material and a current rating of 250mA. The switch has a continuous index stop and a panel mount configuration. It is rated for 30V DC and 115V AC. The switch is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |