The Grayhill 71 Series rotary switch features a 3-deck design with 10 positions and 1 pole per deck. It has a silver contact material and a current rating of 250mA. The switch is rated for 30V DC and 115V AC, and is suitable for panel mount applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71C36-3AJ-3AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71C36-3AJ-3AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.