This 6-position rotary switch features a 2-pole design with a current rating of 250mA and a DC rated voltage of 30V. The switch has a silver contact material and a fixed index stop. It is designed for through-hole, panel mount applications and has a 9.53mm actuator length. The switch is rated for 115V AC and is available in a single package quantity.
Grayhill 71CF30-1CE-3CE technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71CF30-1CE-3CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.