The 71CF30-2CB-2CA is a 2-deck, 2-pole rotary switch from Grayhill. It features a silver contact material and a through hole, panel mount configuration. The switch has a current rating of 250mA and a DC rated voltage of 30V. It is designed for use in applications with an AC voltage rating of up to 115V.
Grayhill 71CF30-2CB-2CA technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.