This 3-position SP3T rotary switch features a silver contact material and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and has a solder termination.
Grayhill 71E30-01-1-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71E30-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.