The Grayhill 71E30-01-2-04N is a DP4T rotary switch with 4 positions and a fixed index stop. It has a current rating of 250mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and features a silver contact material. It has a 30° index angle and is rated for 115V AC.
Grayhill 71E30-01-2-04N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71E30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.