The Grayhill 71E30-01-3-04S is a SP4T rotary switch with a DC rated voltage of 30V and a current rating of 250mA. It features a panel mount design and is packaged in bulk. The switch has a mechanical life of 25000 cycles and is RoHS compliant. It is designed for use in applications with a maximum voltage rating of 28V DC.
Grayhill 71E30-01-3-04S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71E30-01-3-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.