The Grayhill 71E30-02-1-05N is a 5-position SP5T rotary switch with a round shaft. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 hours and an angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |