Switch Rotary SP3T 3 Round Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill 71E30-03-1-03N technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71E30-03-1-03N to view detailed technical specifications.
No datasheet is available for this part.