The 71E30-03-1-04N is a 4-position SP4T rotary switch with a round shaft actuator. It has a maximum current rating of 0.3 amps at 115VAC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 cycles. It features a 30-degree angle of throw and is designed for panel mount applications with a solder lug termination style.
Grayhill 71E30-03-1-04N technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71E30-03-1-04N to view detailed technical specifications.
No datasheet is available for this part.