This SP8T rotary switch features a 3-deck design with 8 positions, a silver contact material, and a maximum DC voltage rating of 30V. It has a fixed index stop and a 30° index angle. The switch is designed for panel mount applications and has a termination of solder. The actuator length is 17mm, and the switch is rated for 115V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71E30-03-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71E30-03-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.