
This 17mm stainless steel rotary switch features adjustable index stops and a current rating of up to 300mA. It is designed for panel mount applications and is rated for a maximum DC voltage of 30V. The switch is constructed with silver contact material and is RoHS compliant. Operating temperature range is not specified.
Grayhill 71ED30-01-1-AJN technical specifications.
| Actuator Length | 17mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ED30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.