This 30V DC rated rotary switch features silver contact material and a panel mount design. It is rated for a maximum voltage of 115V AC and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and a double pole throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP |
| RoHS | Compliant |