
This 17mm stainless steel rotary switch features adjustable index stops and a silver contact material. It has a maximum current rating of 300mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a two-deck configuration with one pole per deck and a SP throw configuration.
Grayhill 71ED30-02-1-AJN technical specifications.
| Actuator Length | 17mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 19.05mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ED30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
