
This rotary switch features 6 decks with 1 pole per deck, adjustable index stops, and a silver contact material. It has a maximum current rating of 250mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and has a termination type of solder. The actuator length is 17mm and the index angle is 30°.
Grayhill 71ED30-06-1-AJN technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ED30-06-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.