
The 71ED36-03-1-AJN is a 36° index adjustable SP rotary switch with three decks and a current rating of 250mA. It has a maximum DC voltage rating of 30V and is designed for panel mount applications. The switch features silver contact material and is RoHS compliant. The actuator length is 17mm and the switch is adjustable for index stops.
Grayhill 71ED36-03-1-AJN technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ED36-03-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.