Grayhill 71EDF30-01-1-AJN technical specifications.
| Actuator Style | Round Shaft |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 17 |
| Actuator Diameter (mm) | 4 |
| Thread Length (mm) | 8 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 44.33 |
| Product Height (mm) | 18.08 |
| Product Weight (g) | 12 |
| Body Length (mm) | 22.23 |
| Body Height (mm) | 18.08 |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 12 |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71EDF30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.