This 5-position rotary switch features adjustable index stops and a 2-pole configuration per deck. It has a maximum current rating of 250mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount through-hole installation and has a silver contact material. It is suitable for use in applications with a maximum voltage rating of 115V AC.
Grayhill 71EDF30-05-2-AJN technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EDF30-05-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.