Switch Rotary SP8T 8 Round Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Grayhill 71EF30-01-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71EF30-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.