The 71EF30-01-1-10S is a 10-position SP10T rotary switch from Grayhill. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch features a silver contact material and a fixed index stop. It is designed for through hole panel mount applications and is compliant with RoHS regulations. The switch has a single deck with one pole per deck and a total of 10 positions.
Grayhill 71EF30-01-1-10S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-01-1-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.