The 71EF30-01-1-12S-C is a 12-position rotary switch from Grayhill, featuring a silver contact material and a current rating of 250mA. It has a DC rated voltage of 30V and an AC voltage rating of 115V. The switch is designed for through hole and panel mount applications, with a package quantity of 1. It is RoHS compliant and suitable for use in electromechanical systems.
Grayhill 71EF30-01-1-12S-C technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-01-1-12S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.