The 71EF30-01-2-05S is a 5-position DP5T rotary switch with a 30V DC rating and 250mA current capacity. It features a silver contact material and a fixed index stop. The switch is designed for through hole panel mount applications and has a 17mm actuator length. It is rated for 115V AC and 30V DC maximum voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71EF30-01-2-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71EF30-01-2-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.