This rotary switch features a 30° index angle and fixed index stops. It has a current rating of 250mA and a maximum voltage rating of 30V DC. The switch is designed for through hole and panel mount applications and has a silver contact material. It is RoHS compliant and available in a single deck configuration with 2 poles per deck. The switch has a 6-position throw configuration and a package quantity of 1.
Grayhill 71EF30-01-2-06S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-01-2-06S to view detailed technical specifications.
No datasheet is available for this part.