This 12-position rotary switch features a 2-deck design with 1 pole per deck. It has a silver contact material and a fixed index stop. The switch is designed for through-hole panel mounting and has a termination of PC pin. The actuator length is 17mm and the index angle is 30°. The switch is rated for 30V DC and 115V AC.
Grayhill 71EF30-02-1-12N-F technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-02-1-12N-F to view detailed technical specifications.
No datasheet is available for this part.