This 4-position, 3-deck DP4T rotary switch features a silver contact material and is rated for 250mA. It has a maximum voltage rating of 30V DC and 115V AC. The switch is designed for panel mount through hole applications and is RoHS compliant. The actuator length is 17mm and the index angle is 30° with fixed index stops.
Grayhill 71EF30-03-2-04N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-03-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.