The 71EF30-04-2-03N is a 30V 250mA DP3T rotary switch with 4-deck and 3-position configurations. It features a silver contact material and a maximum AC voltage rating of 115V. The switch is designed for through hole and panel mount applications, with a package quantity of 1. It operates within a temperature range suitable for general use.
Grayhill 71EF30-04-2-03N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF30-04-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.