This 10-position, 2-deck rotary switch features a silver contact material and a 36° index angle. The switch has continuous index stops and is rated for 30V DC and 115V AC. It is designed for through hole, panel mount applications.
Grayhill 71EF36-02-1-10S-C technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF36-02-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.