The Grayhill 71EF36-02-2-05N is a 2-deck, 5-position, double-pole, single-throw rotary switch with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features a silver contact material and a 36° index angle with fixed index stops. The switch is designed for through-hole panel mount and is RoHS compliant. It has a termination of PC pin and a throw configuration of DPST. The actuator length is 17mm and it has 2 decks with 2 poles per deck.
Grayhill 71EF36-02-2-05N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF36-02-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.