The 71EF36-04-1-10S-C is a 4-position rotary switch with a 36° index angle. It features a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for through hole, panel mount applications and is constructed with silver contact material. It has continuous index stops and is available in a package quantity of 1.
Grayhill 71EF36-04-1-10S-C technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF36-04-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.