
This 5-position DP5T rotary switch features a 4-deck design with 2 poles per deck, a current rating of 250mA, and a maximum DC voltage rating of 30V. It is constructed with silver contact material and has a fixed index stop. The switch is available in a panel mount, through-hole configuration and is compliant with RoHS regulations. The actuator length is 17mm and the index angle is 36°.
Grayhill 71EF36-04-2-05N technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF36-04-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.