The 71ES30-01-1-08N is a panel mount rotary switch with 8 positions and a DC rated voltage of 30V. It features a silver contact material and a current rating of 250mA. The switch is designed for panel mounting and is compliant with RoHS regulations. It has a fixed index stop and a 30° index angle. The switch is rated for 115V AC and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71ES30-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ES30-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.