This 5-position SP5T rotary switch features a silver contact material and a fixed index stop. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has two decks with one pole per deck and a total of five positions. The switch is rated for a maximum actuator length of 17mm and has a 30° index angle.
Grayhill 71ES30-02-1-05S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ES30-02-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.