The 71ES36-01-2-04N is a 36° index angle DP4T rotary switch from Grayhill. It features a current rating of 250mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and is RoHS compliant. It has a fixed index stop and a silver contact material. The switch is rated for a maximum AC voltage of 115V and has a single deck with two poles per deck and four positions.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |