
This 3-position SP3T keylock switch from Grayhill features a silver contact material and is rated for 15000 cycles of electrical and mechanical life. It has a maximum current rating of 250mA and is suitable for use with 115V AC and 30V DC voltages. The switch is mounted on a panel and is available in bulk packaging. It is compliant with RoHS regulations.
Grayhill 71J30-01-1-03N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.