Grayhill 71J30-01-3-03N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-01-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.