
The Grayhill 71J30-01-4-02N is a 2-position panel mount switch with a silver contact material and a maximum current rating of 250mA. It features a maintained and momentary switch function with 4PDT, 4P throw configuration. The switch is rated for 30V DC and 115V AC, with a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71J30-01-4-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT, 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-01-4-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.