
This 5-position DP5T keylock switch from Grayhill features a silver contact material and is rated for 250mA. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and has a voltage rating of 30V DC and 115V AC.
Grayhill 71J30-02-2-05N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP5T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-02-2-05N to view detailed technical specifications.
No datasheet is available for this part.