
This 2-position SPDT keylock switch from Grayhill features a silver contact material and is rated for 15000 cycles of electrical and mechanical life. It has a maximum current rating of 250mA and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |