Sign in to ask questions about the Grayhill 71J36-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71J36-01-1-06N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Termination | Solder |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.