
This 2-position DPDT keylock switch features a silver contact material and is rated for 15000 cycles of electrical life and 15000 cycles of mechanical life. It has a maximum current rating of 250mA and is suitable for use with a DC rated voltage of 30V. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a termination of solder and a throw configuration of DPDT, DP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71J36-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
