
The 71J36-01-2-03N keylock switch features a 36° index angle and a DP3T throw configuration. It has a maximum current rating of 250mA and a DC rated voltage of 30V. The switch is RoHS compliant and has a mechanical life of 15000 cycles. It is available in a bulk packaging and can be mounted on a panel. The switch has an electrical life of 15000 cycles and is made with a silver contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71J36-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
