This 4-position DP4T keylock switch from Grayhill features a silver contact material and is rated for 250mA of current. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is packaged in bulk and is RoHS compliant. The switch is designed for panel mount applications and has a voltage rating of 30V DC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |