
This 2-position DPDT keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC with a maximum current rating of 250mA. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for panel mounting and has a throw configuration of DPDT, DP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71J36-02-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-02-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.