
This 4-position DP4T ON-ON-ON-ON keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 250mA. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is panel mount and available in bulk packaging. It is compliant with RoHS regulations and not radiation hardened.
Grayhill 71J36-02-2-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
