
The 71J36-02-2-05N is a 5-position DPST keylock switch from Grayhill with a silver contact material and a maximum current rating of 250mA. It has a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch is rated for 30V DC and 115V AC and is suitable for panel mount applications. It is RoHS compliant and available in bulk packaging.
Grayhill 71J36-02-2-05N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J36-02-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
